Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver
Tip Type
Torx
Tip Size
T5
VDE/1000V Approved
Yes
Blade Length
80 mm
Overall Length
161 mm
Handle Material
Bi-material
Blade Finish
Zinc Phosphate
Country of Origin
Czech Republic
Product details
VDE Insulated Torx Screwdriver (167i)
1000V insulated professional Torx screwdriver, individually tested to IEC 60900: 2004.
Multi-component, Kraftform ergonomic handle
Zinc Phosphated
Non roll design
AED 41.68
AED 41.68 Each (ex VAT)
AED 43.76
AED 43.76 Each (inc. VAT)
1
AED 41.68
AED 41.68 Each (ex VAT)
AED 43.76
AED 43.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver
Tip Type
Torx
Tip Size
T5
VDE/1000V Approved
Yes
Blade Length
80 mm
Overall Length
161 mm
Handle Material
Bi-material
Blade Finish
Zinc Phosphate
Country of Origin
Czech Republic
Product details
VDE Insulated Torx Screwdriver (167i)
1000V insulated professional Torx screwdriver, individually tested to IEC 60900: 2004.
Multi-component, Kraftform ergonomic handle
Zinc Phosphated
Non roll design