Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
205 mm
Blade Finish
Zinc Phosphate
Country of Origin
Czech Republic
Product details
Wera Kraftform Plus Extra Slim VDE PlusMinus Screwdrivers
Precision extra slim insulated 1000V PlusMinus screwdrivers with Kraftform handles for excellent comfort and control. Ideal for accessing sunken screws.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Zinc Phosphated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Standards
IEC 60900
AED 106.60
AED 106.60 Each (ex VAT)
AED 111.93
AED 111.93 Each (inc. VAT)
1
AED 106.60
AED 106.60 Each (ex VAT)
AED 111.93
AED 111.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
205 mm
Blade Finish
Zinc Phosphate
Country of Origin
Czech Republic
Product details
Wera Kraftform Plus Extra Slim VDE PlusMinus Screwdrivers
Precision extra slim insulated 1000V PlusMinus screwdrivers with Kraftform handles for excellent comfort and control. Ideal for accessing sunken screws.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Zinc Phosphated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Standards
IEC 60900