Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Screwdriver Handle With Bits 6 Pieces

RS Stock No.: 224-5735Brand: WeraManufacturers Part No.: 05008875001
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Wera

Type

Screwdriver Handle With Bits

Size

3 x 25mm, 4 x 25mm, 5 x 25mm, TX 15, TX 20, TX 25

Number of Pieces

6

Material

Chrome

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 111.09

AED 111.09 Each (ex VAT)

AED 116.64

AED 116.64 Each (inc. VAT)

Wera Screwdriver Handle With Bits 6 Pieces

AED 111.09

AED 111.09 Each (ex VAT)

AED 116.64

AED 116.64 Each (inc. VAT)

Wera Screwdriver Handle With Bits 6 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Type

Screwdriver Handle With Bits

Size

3 x 25mm, 4 x 25mm, 5 x 25mm, TX 15, TX 20, TX 25

Number of Pieces

6

Material

Chrome

Country of Origin

Czech Republic