Technical Document
Specifications
Brand
WeraDrive Size
1/4 in
Maximum Torque
25Nm
Number of Pieces
19
Tip Type
Allen Hexagon
Overall Length
195 mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 731.40
AED 731.40 Each (ex VAT)
AED 767.97
AED 767.97 Each (inc. VAT)
Wera 19 piece Allen Hexagon Impact Screwdriver & Bit Set
1
AED 731.40
AED 731.40 Each (ex VAT)
AED 767.97
AED 767.97 Each (inc. VAT)
Wera 19 piece Allen Hexagon Impact Screwdriver & Bit Set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraDrive Size
1/4 in
Maximum Torque
25Nm
Number of Pieces
19
Tip Type
Allen Hexagon
Overall Length
195 mm
Country of Origin
Czech Republic