Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

RS Stock No.: 185-570Brand: WeraManufacturers Part No.: 05022086001Distrelec Article No.: 30035378
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Height Safe

No

Non Sparking

No

VDE/1000V Approved

No

Distrelec Product Id

30035378

You may be interested in
Stock information temporarily unavailable.

AED 85.65

AED 85.65 Each (ex VAT)

AED 89.93

AED 89.93 Each (inc. VAT)

Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

AED 85.65

AED 85.65 Each (ex VAT)

AED 89.93

AED 89.93 Each (inc. VAT)

Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Height Safe

No

Non Sparking

No

VDE/1000V Approved

No

Distrelec Product Id

30035378

You may be interested in