Technical Document
Specifications
Brand
WeraProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
7
Hex Key Size
1.5 → 6mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Country of Origin
Czech Republic
AED 159.19
AED 159.19 Each (ex VAT)
AED 167.15
AED 167.15 Each (inc. VAT)
1
AED 159.19
AED 159.19 Each (ex VAT)
AED 167.15
AED 167.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
7
Hex Key Size
1.5 → 6mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Country of Origin
Czech Republic