Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

RS Stock No.: 638-8312Brand: WeraManufacturers Part No.: 05022720001
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 184.17

AED 184.17 1 Set (ex VAT)

AED 193.38

AED 193.38 1 Set (inc. VAT)

Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

AED 184.17

AED 184.17 1 Set (ex VAT)

AED 193.38

AED 193.38 1 Set (inc. VAT)

Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Country of Origin

Czech Republic