Wera Fixed Torque Torx Torque Screwdriver, 1.2Nm, T8 Drive, ±10 % Accuracy

RS Stock No.: 738-3686Brand: WeraManufacturers Part No.: 05027932001
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wera

Torque Range

1.2Nm

Type

Fixed Torque

Drive Shape

Torx

Drive Size

T8

Overall Length

105 mm

Accuracy

±10 %

Country of Origin

Czech Republic

Product details

300 Torx Torque Indicator

Torx driver style, torque indicator.

For use withTorx socket screws
Hexagon 4mm tip
Accuracy ±10 %
Kraftform comfort grip ergonomic handle

Stock information temporarily unavailable.

AED 218.98

AED 218.98 Each (ex VAT)

AED 229.93

AED 229.93 Each (inc. VAT)

Wera Fixed Torque Torx Torque Screwdriver, 1.2Nm, T8 Drive, ±10 % Accuracy

AED 218.98

AED 218.98 Each (ex VAT)

AED 229.93

AED 229.93 Each (inc. VAT)

Wera Fixed Torque Torx Torque Screwdriver, 1.2Nm, T8 Drive, ±10 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Torque Range

1.2Nm

Type

Fixed Torque

Drive Shape

Torx

Drive Size

T8

Overall Length

105 mm

Accuracy

±10 %

Country of Origin

Czech Republic

Product details

300 Torx Torque Indicator

Torx driver style, torque indicator.

For use withTorx socket screws
Hexagon 4mm tip
Accuracy ±10 %
Kraftform comfort grip ergonomic handle