Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wera Slotted Precision Screwdriver, 1.8 x 0.30 mm Tip, 60 mm Blade, 157 mm Overall

RS Stock No.: 738-3440Brand: WeraManufacturers Part No.: 05030102001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.8 x 0.30 mm

Blade Length

60 mm

Overall Length

157 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1578 A Kraftform ESD Micro Slotted Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

Slotted blade
Chrome plated blade
Black finish

Stock information temporarily unavailable.

AED 22.40

AED 22.40 Each (ex VAT)

AED 23.52

AED 23.52 Each (inc. VAT)

Wera Slotted Precision Screwdriver, 1.8 x 0.30 mm Tip, 60 mm Blade, 157 mm Overall

AED 22.40

AED 22.40 Each (ex VAT)

AED 23.52

AED 23.52 Each (inc. VAT)

Wera Slotted Precision Screwdriver, 1.8 x 0.30 mm Tip, 60 mm Blade, 157 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.8 x 0.30 mm

Blade Length

60 mm

Overall Length

157 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1578 A Kraftform ESD Micro Slotted Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

Slotted blade
Chrome plated blade
Black finish