Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Pozidriv
Tip Size
PZ0
Blade Length
60 mm
Overall Length
157 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Distrelec Product Id
30423787
Country of Origin
Czech Republic
Product details
1555 Kraftform ESD Micro Pozidriv Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
For use with Pozidriv screws
Chrome plated blade
Black finish
AED 32.96
AED 32.96 Each (ex VAT)
AED 34.61
AED 34.61 Each (inc. VAT)
1
AED 32.96
AED 32.96 Each (ex VAT)
AED 34.61
AED 34.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Pozidriv
Tip Size
PZ0
Blade Length
60 mm
Overall Length
157 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Distrelec Product Id
30423787
Country of Origin
Czech Republic
Product details
1555 Kraftform ESD Micro Pozidriv Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
For use with Pozidriv screws
Chrome plated blade
Black finish