Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Torx
Tip Size
T5
Blade Length
40 mm
Overall Length
137 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
1567 Kraftform ESD Micro Torx Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
For use with Torx screws
Chrome plated blade
Black finish
AED 44.26
AED 44.26 Each (ex VAT)
AED 46.47
AED 46.47 Each (inc. VAT)
1
AED 44.26
AED 44.26 Each (ex VAT)
AED 46.47
AED 46.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Torx
Tip Size
T5
Blade Length
40 mm
Overall Length
137 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
1567 Kraftform ESD Micro Torx Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
For use with Torx screws
Chrome plated blade
Black finish