Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted
ESD Safe
Yes
Tip Size
Phillips: PH0; PH1; Slotted: 0.23; 0.25; 0.3; 0.4 mm
Distrelec Product Id
30035107
Country of Origin
Czech Republic
Product details
1578 A Kraftform ESD Micro Screwdriver Set
A 6 piece precision screwdriver set is the perfect kit for professionals or enthusiast looking for a comprehensive set of tools. Offers protection against electrostatic energy and provides long life and safe service. These screwdrivers have a unique zone features;
Fast spinning zone; located in the mid-section is a fast turning zone designed for quick twists.
Power zone; for high torque transfer the power zones has integrated soft sections for excellent grip
Precision zone; located above the blade, gives the operator an improved feel while in use.
Features and Benefits
6 piece ESD tool set
Steel, chrome plated blades with black finish
Anti-roll off
Extra durable
Free spin cap
Fast spinning, power and precision zones
Rack system
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Electronics
Opening consoles - Xbox/PlayStation
Opening Mobile phones
Opening MacBooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments
FAQ's
What do you get in the set?
Phillips: PH 0x60 – PH 1x80
Slotted: 1 x 0.25x1.2x40 - 1 x 0.23x1.5x40 - 1 x 0.30x1.8x60 - 1 x 0.40x2.5x80
Rack System
Are they magnetic?
Wera screwdriver set is not magnetic
Supplied with
Easy access storage rack.
AED 169.30
AED 169.30 Each (ex VAT)
AED 177.76
AED 177.76 Each (inc. VAT)
1
AED 169.30
AED 169.30 Each (ex VAT)
AED 177.76
AED 177.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted
ESD Safe
Yes
Tip Size
Phillips: PH0; PH1; Slotted: 0.23; 0.25; 0.3; 0.4 mm
Distrelec Product Id
30035107
Country of Origin
Czech Republic
Product details
1578 A Kraftform ESD Micro Screwdriver Set
A 6 piece precision screwdriver set is the perfect kit for professionals or enthusiast looking for a comprehensive set of tools. Offers protection against electrostatic energy and provides long life and safe service. These screwdrivers have a unique zone features;
Fast spinning zone; located in the mid-section is a fast turning zone designed for quick twists.
Power zone; for high torque transfer the power zones has integrated soft sections for excellent grip
Precision zone; located above the blade, gives the operator an improved feel while in use.
Features and Benefits
6 piece ESD tool set
Steel, chrome plated blades with black finish
Anti-roll off
Extra durable
Free spin cap
Fast spinning, power and precision zones
Rack system
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Electronics
Opening consoles - Xbox/PlayStation
Opening Mobile phones
Opening MacBooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments
FAQ's
What do you get in the set?
Phillips: PH 0x60 – PH 1x80
Slotted: 1 x 0.25x1.2x40 - 1 x 0.23x1.5x40 - 1 x 0.30x1.8x60 - 1 x 0.40x2.5x80
Rack System
Are they magnetic?
Wera screwdriver set is not magnetic
Supplied with
Easy access storage rack.