Wera 26-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted

RS Stock No.: 738-3624Brand: WeraManufacturers Part No.: 05051045001Distrelec Article No.: 30035448
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

26

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Distrelec Product Id

30035448

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 507.26

AED 507.26 Each (ex VAT)

AED 532.62

AED 532.62 Each (inc. VAT)

Wera 26-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted

AED 507.26

AED 507.26 Each (ex VAT)

AED 532.62

AED 532.62 Each (inc. VAT)

Wera 26-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

26

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Distrelec Product Id

30035448

Country of Origin

Czech Republic