Wera Hexagon Bit Holder Screwdriver, 1/4 in Tip, 90 mm Overall

RS Stock No.: 875-9208Brand: WeraManufacturers Part No.: 05051273001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Hexagon

Tip Size

1/4 in

Model Number

813 R ESD

VDE/1000V Approved

No

Overall Length

90 mm

ESD Safe

Yes

Country of Origin

Czech Republic

Product details

Wera ESD Bit Driver Handle (813R)

Wera brings to you their fantastic ESD bit driver handle, a professional bit driver with a non-magnetic quick-release chuck for fast and secure bit changes. This handle offers high-quality ESD safe working to protect components from electrostatic energy and damage.

Handle

The handle has been ergonomically designed, feels comfortable in the hand even during extensive use and helps prevent arm strains and blisters.

How easy is it to use?

The bit holder is easy to use, simply push the bit into the adaptor and the lock will activate instantaneously providing a secure and movement free connection. To release push the sleeve forward to eject the bit. All of these functions can be operated single handed.

Feature and Benefits

• ESD tool
• Non-magnetic
• Ergonomic – multi-component handle
• Hexagon shoulder
• Increased torque transfer
• Anti-roll off
• Surface resistance; 10^9 Ohm
• Rapidadptor technology
• Prevents hand injuries
• Suitable for use with 1/ 4 in bits.
• DIN EN 61340-5-1

Typical Applications:

This handles unique design means there is no need to carry multiple screwdrivers to the job. Ideal for electrical engineers during electrical installations. When used in conjunction with interchangeable bits it makes life so much easier, plus offers ESD protection and user fatigue.

Is the bit holder magnetised?

No, the bit holder is not magnetised.

Is this screwdriver VDE approved?

No, however, it offers ESD safe working to protect components from electrostatic energy and damage.

Stock information temporarily unavailable.

AED 91.93

AED 91.93 Each (ex VAT)

AED 96.53

AED 96.53 Each (inc. VAT)

Wera Hexagon Bit Holder Screwdriver, 1/4 in Tip, 90 mm Overall

AED 91.93

AED 91.93 Each (ex VAT)

AED 96.53

AED 96.53 Each (inc. VAT)

Wera Hexagon Bit Holder Screwdriver, 1/4 in Tip, 90 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Hexagon

Tip Size

1/4 in

Model Number

813 R ESD

VDE/1000V Approved

No

Overall Length

90 mm

ESD Safe

Yes

Country of Origin

Czech Republic

Product details

Wera ESD Bit Driver Handle (813R)

Wera brings to you their fantastic ESD bit driver handle, a professional bit driver with a non-magnetic quick-release chuck for fast and secure bit changes. This handle offers high-quality ESD safe working to protect components from electrostatic energy and damage.

Handle

The handle has been ergonomically designed, feels comfortable in the hand even during extensive use and helps prevent arm strains and blisters.

How easy is it to use?

The bit holder is easy to use, simply push the bit into the adaptor and the lock will activate instantaneously providing a secure and movement free connection. To release push the sleeve forward to eject the bit. All of these functions can be operated single handed.

Feature and Benefits

• ESD tool
• Non-magnetic
• Ergonomic – multi-component handle
• Hexagon shoulder
• Increased torque transfer
• Anti-roll off
• Surface resistance; 10^9 Ohm
• Rapidadptor technology
• Prevents hand injuries
• Suitable for use with 1/ 4 in bits.
• DIN EN 61340-5-1

Typical Applications:

This handles unique design means there is no need to carry multiple screwdrivers to the job. Ideal for electrical engineers during electrical installations. When used in conjunction with interchangeable bits it makes life so much easier, plus offers ESD protection and user fatigue.

Is the bit holder magnetised?

No, the bit holder is not magnetised.

Is this screwdriver VDE approved?

No, however, it offers ESD safe working to protect components from electrostatic energy and damage.