Technical Document
Specifications
Brand
WeraDrive Size
1/4 in
Type
Bit Holder
Drive Type
Hex
Overall Length
50 mm
Sub Type
Bit Holder
Model
899
Country of Origin
Czech Republic
Product details
Wera 1/4in Rapidaptor Magnetic Bit Holder (889/4/1)
Wera universal 1/4in magnetic bit holder with a Rapidaptor quick release chuck for quick and easy bit changes.
Easily insertable and removable via push sleeve
Ring magnet for a secure fit and hold
Self locking
Free spinning outer sleeve to stabilise power tool during fastening
One handed operation
AED 83.90
AED 83.90 Each (ex VAT)
AED 88.10
AED 88.10 Each (inc. VAT)
1
AED 83.90
AED 83.90 Each (ex VAT)
AED 88.10
AED 88.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraDrive Size
1/4 in
Type
Bit Holder
Drive Type
Hex
Overall Length
50 mm
Sub Type
Bit Holder
Model
899
Country of Origin
Czech Republic
Product details
Wera 1/4in Rapidaptor Magnetic Bit Holder (889/4/1)
Wera universal 1/4in magnetic bit holder with a Rapidaptor quick release chuck for quick and easy bit changes.
Easily insertable and removable via push sleeve
Ring magnet for a secure fit and hold
Self locking
Free spinning outer sleeve to stabilise power tool during fastening
One handed operation