Technical Document
Specifications
Brand
WeraHead Type
Hex-Plus
Type
Driver Bit
Size
10 mm
Overall Length
25 mm
Drive Type
Hex
Country of Origin
Czech Republic
Product details
Wera Hexagon Extra Tough Bits (840/1Z)
High quality extra tough 25mm Hex-Plus bits designed for difficult driving jobs in materials such as sheet steel and other metals.
Absorbing bits for use on hard materials
Enables high torque screwdriving without risk of breaking the tip or damaging the screw
Hex-Plus profile gives larger contact zones with the fastener head reducing notching and rounding
Driver Bits
AED 21.37
AED 21.37 Each (ex VAT)
AED 22.44
AED 22.44 Each (inc. VAT)
1
AED 21.37
AED 21.37 Each (ex VAT)
AED 22.44
AED 22.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraHead Type
Hex-Plus
Type
Driver Bit
Size
10 mm
Overall Length
25 mm
Drive Type
Hex
Country of Origin
Czech Republic
Product details
Wera Hexagon Extra Tough Bits (840/1Z)
High quality extra tough 25mm Hex-Plus bits designed for difficult driving jobs in materials such as sheet steel and other metals.
Absorbing bits for use on hard materials
Enables high torque screwdriving without risk of breaking the tip or damaging the screw
Hex-Plus profile gives larger contact zones with the fastener head reducing notching and rounding