Wera Driver Bit Set 10 Pieces, Hexagon, Phillips, Pozidriv, Slotted

RS Stock No.: 514-5243Brand: WeraManufacturers Part No.: 05056374001Distrelec Article No.: 30409949
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Slotted

Type

Driver Bit Set

Size

Hex 1/4, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, SL6.5

Number of Pieces

10

Model

Bit-Check 10 BiTorsion 1

Distrelec Product Id

30409949

Product details

Bit-Check® BTZ series, slotted, PZ, PH, TORX®

Durable 25 mm bits and holders C6.3 and E6.3 in plastic hinged case
For screw connections in metal sheeting
Each set includes a Rapidator® BiTorsion® magnetic quick change chuck

10-piece set, slotted, PH, PZ:

1 x each slotted 0.8 x 5.5; 1 x 5.5; 1.2 x 6.5 mm
1 x each PHILLIPS® PH1; PH2; PH3
1 x each POZIDRIV® PZ1; PZ2; PZ3

7-piece TORX® set:

1 x each T10; T15; T20; T25; T30; T40

Stock information temporarily unavailable.

AED 221.86

AED 221.86 1 Set (ex VAT)

AED 232.95

AED 232.95 1 Set (inc. VAT)

Wera Driver Bit Set 10 Pieces, Hexagon, Phillips, Pozidriv, Slotted

AED 221.86

AED 221.86 1 Set (ex VAT)

AED 232.95

AED 232.95 1 Set (inc. VAT)

Wera Driver Bit Set 10 Pieces, Hexagon, Phillips, Pozidriv, Slotted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Slotted

Type

Driver Bit Set

Size

Hex 1/4, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, SL6.5

Number of Pieces

10

Model

Bit-Check 10 BiTorsion 1

Distrelec Product Id

30409949

Product details

Bit-Check® BTZ series, slotted, PZ, PH, TORX®

Durable 25 mm bits and holders C6.3 and E6.3 in plastic hinged case
For screw connections in metal sheeting
Each set includes a Rapidator® BiTorsion® magnetic quick change chuck

10-piece set, slotted, PH, PZ:

1 x each slotted 0.8 x 5.5; 1 x 5.5; 1.2 x 6.5 mm
1 x each PHILLIPS® PH1; PH2; PH3
1 x each POZIDRIV® PZ1; PZ2; PZ3

7-piece TORX® set:

1 x each T10; T15; T20; T25; T30; T40