Technical Document
Specifications
Brand
WeraScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
39
Tip Type
Hexagon; Hex-Plus; Phillips; Pozidriv; Slotted
Tip Size
3, 4, 5, 5.5, 6, 7, 8 mm, 8, 10, 12, 13 mm, 1 x 5.5 mm, 1/4 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX35, TX40
Distrelec Product Id
30035457
Country of Origin
Czech Republic
Product details
Wera 1/4in Socket Sets
AED 454.20
AED 454.20 Each (ex VAT)
AED 476.91
AED 476.91 Each (inc. VAT)
1
AED 454.20
AED 454.20 Each (ex VAT)
AED 476.91
AED 476.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
39
Tip Type
Hexagon; Hex-Plus; Phillips; Pozidriv; Slotted
Tip Size
3, 4, 5, 5.5, 6, 7, 8 mm, 8, 10, 12, 13 mm, 1 x 5.5 mm, 1/4 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX35, TX40
Distrelec Product Id
30035457
Country of Origin
Czech Republic
Product details