Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Driver Bit Set 52 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.: 123-0886Brand: WeraManufacturers Part No.: 05057460001Distrelec Article No.: 30072329
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, T10, T15, T20, T25, T30, T40

Number of Pieces

52

Overall Length

50 mm

Distrelec Product Id

30072329

Country of Origin

Czech Republic

Product details

Wera Sets

Stock information temporarily unavailable.

AED 531.46

AED 531.46 Each (ex VAT)

AED 558.03

AED 558.03 Each (inc. VAT)

Wera Driver Bit Set 52 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

AED 531.46

AED 531.46 Each (ex VAT)

AED 558.03

AED 558.03 Each (inc. VAT)

Wera Driver Bit Set 52 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, T10, T15, T20, T25, T30, T40

Number of Pieces

52

Overall Length

50 mm

Distrelec Product Id

30072329

Country of Origin

Czech Republic

Product details

Wera Sets