Technical Document
Specifications
Brand
WeraScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
33
Tip Type
Hexagon; Slotted; Phillips; Pozidriv; Spanner; Torx; Torq Set; Tri-Wing
Tip Size
Hexagon: 1/4 in; 2; 2.5; 3; 4; 5; 6 mm Slotted: 1.2 x 6.5 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; PZ3; Spanner: 4; 6; 8; 10; Tamper Torx: T8; T10; T15; T20; T25; T27; T30; T40; Torq Set Plus: TS6; TS8; TS10; Tri-Wing: TW1; TW2; TW3; TW4
Distrelec Product Id
30035425
Country of Origin
Czech Republic
Product details
Wera Kraftform Kompakt® 62
Wera has created a well thought out and superbly finished 33 piece screwdriver set. The set offers an ergonomic handle, Wera Rapidaptor technology, 32 of the most popular bits 89 mm in length, and all secured in a textile pouch.
Handle
The handle has been designed to fit comfortably in the hand to prevent muscle fatigue, blisters and sores. A unique quick-release system is a joy to use, simply push the bit into the adaptor without moving the sleeve and subsequently, the lock activates. Each screwdriver bit no matter the length is held securely with no movement. To release the bit push the sleeve forward and remove …simple.
Screwdriver Bits
The interchangeable screwdriver bits are compatible with manual or power tool use, making this set a cost-effective option. They are made from steel so they are very strong and can be used in multiple applications.
Pouch
The tool pouch offers loop fastening zones so each item can be identified and located easily plus when closed its easy to carry and store.
Features and Benefits
- Ergonomic design
- Wera Rapidaptor technology
- Anti-roll-off
- Hex plus for extended life
- Wera 260 compatible
- Compatible with Wera 2go system
- Bits suitable for manual or power tool use
Typical Applications
Wera Kraftform Kompakt 62 is typically used by professional tradesmen, engineers and DIY enthusiasts. They offer a unique alternative to transporting multiple screwdrivers around in tool boxes. They are ideal in mechanical, maintenance and construction applications.
FAQ:
What is Hex- Plus?
During torque transfer, a hexagon screw can be easily damaged (rounded edges) due to small contact surfaces from conventional tools. Hex-Plus tools offer improved contact surface to prevent damage with 20% more torque transfer
Are the screwdriver bits magnetised?
No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 144-8408
Note: The chuck design thats part of the handle contains a magnet that holds the screwdriver bits in place, however, the bits themselves are not magnetised.
Is this screwdriver VDE approved?
No, this screwdriver set cannot be used where a high current voltage is present.
AED 584.64
AED 584.64 Each (ex VAT)
AED 613.87
AED 613.87 Each (inc. VAT)
1
AED 584.64
AED 584.64 Each (ex VAT)
AED 613.87
AED 613.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
33
Tip Type
Hexagon; Slotted; Phillips; Pozidriv; Spanner; Torx; Torq Set; Tri-Wing
Tip Size
Hexagon: 1/4 in; 2; 2.5; 3; 4; 5; 6 mm Slotted: 1.2 x 6.5 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; PZ3; Spanner: 4; 6; 8; 10; Tamper Torx: T8; T10; T15; T20; T25; T27; T30; T40; Torq Set Plus: TS6; TS8; TS10; Tri-Wing: TW1; TW2; TW3; TW4
Distrelec Product Id
30035425
Country of Origin
Czech Republic
Product details
Wera Kraftform Kompakt® 62
Wera has created a well thought out and superbly finished 33 piece screwdriver set. The set offers an ergonomic handle, Wera Rapidaptor technology, 32 of the most popular bits 89 mm in length, and all secured in a textile pouch.
Handle
The handle has been designed to fit comfortably in the hand to prevent muscle fatigue, blisters and sores. A unique quick-release system is a joy to use, simply push the bit into the adaptor without moving the sleeve and subsequently, the lock activates. Each screwdriver bit no matter the length is held securely with no movement. To release the bit push the sleeve forward and remove …simple.
Screwdriver Bits
The interchangeable screwdriver bits are compatible with manual or power tool use, making this set a cost-effective option. They are made from steel so they are very strong and can be used in multiple applications.
Pouch
The tool pouch offers loop fastening zones so each item can be identified and located easily plus when closed its easy to carry and store.
Features and Benefits
- Ergonomic design
- Wera Rapidaptor technology
- Anti-roll-off
- Hex plus for extended life
- Wera 260 compatible
- Compatible with Wera 2go system
- Bits suitable for manual or power tool use
Typical Applications
Wera Kraftform Kompakt 62 is typically used by professional tradesmen, engineers and DIY enthusiasts. They offer a unique alternative to transporting multiple screwdrivers around in tool boxes. They are ideal in mechanical, maintenance and construction applications.
FAQ:
What is Hex- Plus?
During torque transfer, a hexagon screw can be easily damaged (rounded edges) due to small contact surfaces from conventional tools. Hex-Plus tools offer improved contact surface to prevent damage with 20% more torque transfer
Are the screwdriver bits magnetised?
No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 144-8408
Note: The chuck design thats part of the handle contains a magnet that holds the screwdriver bits in place, however, the bits themselves are not magnetised.
Is this screwdriver VDE approved?
No, this screwdriver set cannot be used where a high current voltage is present.