Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wera Torx Driver Bit, T9 Tip, 152 mm Overall

RS Stock No.: 266-6103Brand: WeraManufacturers Part No.: 05060194001
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wera

Head Type

Torx

Size

52 mm

Size

T9

Overall Length

152 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 58.45

AED 58.45 Each (ex VAT)

AED 61.37

AED 61.37 Each (inc. VAT)

Wera Torx Driver Bit, T9 Tip, 152 mm Overall

AED 58.45

AED 58.45 Each (ex VAT)

AED 61.37

AED 61.37 Each (inc. VAT)

Wera Torx Driver Bit, T9 Tip, 152 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Head Type

Torx

Size

52 mm

Size

T9

Overall Length

152 mm

Country of Origin

Czech Republic