Technical Document
Specifications
Brand
WeraSpanner Type
Combination Ratchet Spanner
Metric Size
19mm
Ratcheting
Yes
Material
Chrome Molybdenum Steel
Finish
Nickel Chrome Plated
Overall Length
246 mm
Double Ended
Yes
Series
Joker
Imperial or Metric
Metric
Country of Origin
Czech Republic
Product details
Joker ring ratchet open-end spanner
Ratcheting wrench with a newly designed unique open ended jaw.
Clever holding function with metal plate in the jaw avoids lost nuts & bolts
Limit stop reduces slipping when in use
Double hex geometry
Open end with 30° return angle for improved fastening
Fine 80 tooth ratchet mechanism in ring end
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating
AED 182.70
AED 182.70 Each (ex VAT)
AED 191.84
AED 191.84 Each (inc. VAT)
1
AED 182.70
AED 182.70 Each (ex VAT)
AED 191.84
AED 191.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSpanner Type
Combination Ratchet Spanner
Metric Size
19mm
Ratcheting
Yes
Material
Chrome Molybdenum Steel
Finish
Nickel Chrome Plated
Overall Length
246 mm
Double Ended
Yes
Series
Joker
Imperial or Metric
Metric
Country of Origin
Czech Republic
Product details
Joker ring ratchet open-end spanner
Ratcheting wrench with a newly designed unique open ended jaw.
Clever holding function with metal plate in the jaw avoids lost nuts & bolts
Limit stop reduces slipping when in use
Double hex geometry
Open end with 30° return angle for improved fastening
Fine 80 tooth ratchet mechanism in ring end
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating