Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Phillips; Hex-Plus; Slotted; Torx; Torx Plus Interchangeable Precision Screwdriver Set, 20-Piece, ESD-Safe

RS Stock No.: 875-9211Brand: WeraManufacturers Part No.: 05073671001Distrelec Article No.: 30035441
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Interchangeable Precision Screwdriver Set

Number of Pieces

20

Tip Type

Phillips; Hex-Plus; Slotted; Torx; Torx Plus

ESD Safe

Yes

Tip Size

1.5 mm, 2 mm, 3 mm, #1, 1IP, 2IP, 3IP, 4IP, PH0, PH00, PH1, TX1, TX2, TX3, TX4, TX5, TX6

VDE/1000V Approved

No

Distrelec Product Id

30035441

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 995.24

AED 995.24 Each (ex VAT)

AED 1,045.00

AED 1,045.00 Each (inc. VAT)

Wera Phillips; Hex-Plus; Slotted; Torx; Torx Plus Interchangeable Precision Screwdriver Set, 20-Piece, ESD-Safe

AED 995.24

AED 995.24 Each (ex VAT)

AED 1,045.00

AED 1,045.00 Each (inc. VAT)

Wera Phillips; Hex-Plus; Slotted; Torx; Torx Plus Interchangeable Precision Screwdriver Set, 20-Piece, ESD-Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Interchangeable Precision Screwdriver Set

Number of Pieces

20

Tip Type

Phillips; Hex-Plus; Slotted; Torx; Torx Plus

ESD Safe

Yes

Tip Size

1.5 mm, 2 mm, 3 mm, #1, 1IP, 2IP, 3IP, 4IP, PH0, PH00, PH1, TX1, TX2, TX3, TX4, TX5, TX6

VDE/1000V Approved

No

Distrelec Product Id

30035441

Country of Origin

Czech Republic