Wera 5073675001 Hexagon; Phillips; Slotted; Torx Precision Screwdriver Set, 12-Piece

RS Stock No.: 788-7034Brand: WeraManufacturers Part No.: 05073675001Distrelec Article No.: 30035449
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

12

Tip Type

Hexagon; Phillips; Slotted; Torx

Tip Size

0.3 x 1.8 mm, 0.4 x 2, 0.4 x 2.5 mm, 0.5 x 3 mm, 1.5 mm, 2 mm, Hexagon: 0.9 mm, PH 0, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6

Distrelec Product Id

30035449

Country of Origin

Czech Republic

Product details

Wera Kraftform Micro Screwdriver Sets

The Wera Kraftform Micro screwdriver set range feature an anti-roll and swivel free-turning cap which makes it ideal for quick, easy precision work. The multi-component screwdriver handles are ergonomically designed for mechanical work and ideal for electricians, opticians, mechanics, jewellers, IT hardware fitters and portable devices, who require accurate screw driving tools.

The Wera Kraftform Screwdrivers are built with a precision and power zone. The precision zone is located directly above the blade, providing users with a better experience for the right rotation angle during adjustment work. The power zone includes a soft zone close to the blade tip, this provides high torque transferring when releasing toughly tightened screws without losing contact with the screws. The 12 pieces Wera Screwdriver set in the range (Mfr Part No. 05073675001) is particularly designed for longer life with a Were Black Point tip with an enhanced corrosion protection.

The Wera Kraftform Screwdriver sets come with a handy robust belt pouch, making it easy for users to carry the items around and tools are always to hand when needed.

Features and Benefits

• Anti-roll feature with swivel cap
• Tip type includes; Phillips, Torx, Slotted, Hexagon. (Mfr Part No. 05135938001 from the range also includes Halfmoon and HIOS)
• Multi-component screwdriver handle for ergonomic working.
• Fast spinning zone and Power Zone for precision and high torque
• Mfr Part No. 05073675001 is designed for long life with a Were Black Point tip.
• Robust belt pouch for screwdrivers

Typical Applications

The set of screwdrivers in the range are an essential tool for those working in electronics, optician technicians, precision engineers, jewellers, EDP hardware and model-makers, IT hardware fitters. Also, a suitable use for smartphones, cameras and electronic equipment that requires precision tasks.

What is included in the sets?

For Mfr Part No.: 05073675001:
Phillips (1 x PH 00x60; 1 x PH 0x60)
Torx (1 x TX 5x40; 1 x TX 6x40)
Slotted (1 x 0.23x1.5x40; 1 x 0.30x1.8x60; 1 x 0.40x2.0x60; 1 x 0.40x2.5x80; 1 x 0.50x3.0x80)
Hexagon (1 x 0.9x40; 1 x 1.5x60; 1 x 2x60)

For Mfr Part No: 05135938001:
Phillips (1 x PH 00x44; 1 x PH 0x44; 1 x PH1x44)
Torx (1 x TX 5x44; 1 x TX 6x44)
Slotted (1 x 0.23x1.5x44; 1 x 0.40x2.0x44; 1 x 0.50x3.0x44)
Hexagon (1 x 1.5x44; 1 x 2.0x44)
1013 Kraftform Micro (1 x 97)

Stock information temporarily unavailable.

AED 276.62

AED 276.62 Each (ex VAT)

AED 290.45

AED 290.45 Each (inc. VAT)

Wera 5073675001 Hexagon; Phillips; Slotted; Torx Precision Screwdriver Set, 12-Piece

AED 276.62

AED 276.62 Each (ex VAT)

AED 290.45

AED 290.45 Each (inc. VAT)

Wera 5073675001 Hexagon; Phillips; Slotted; Torx Precision Screwdriver Set, 12-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

12

Tip Type

Hexagon; Phillips; Slotted; Torx

Tip Size

0.3 x 1.8 mm, 0.4 x 2, 0.4 x 2.5 mm, 0.5 x 3 mm, 1.5 mm, 2 mm, Hexagon: 0.9 mm, PH 0, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6

Distrelec Product Id

30035449

Country of Origin

Czech Republic

Product details

Wera Kraftform Micro Screwdriver Sets

The Wera Kraftform Micro screwdriver set range feature an anti-roll and swivel free-turning cap which makes it ideal for quick, easy precision work. The multi-component screwdriver handles are ergonomically designed for mechanical work and ideal for electricians, opticians, mechanics, jewellers, IT hardware fitters and portable devices, who require accurate screw driving tools.

The Wera Kraftform Screwdrivers are built with a precision and power zone. The precision zone is located directly above the blade, providing users with a better experience for the right rotation angle during adjustment work. The power zone includes a soft zone close to the blade tip, this provides high torque transferring when releasing toughly tightened screws without losing contact with the screws. The 12 pieces Wera Screwdriver set in the range (Mfr Part No. 05073675001) is particularly designed for longer life with a Were Black Point tip with an enhanced corrosion protection.

The Wera Kraftform Screwdriver sets come with a handy robust belt pouch, making it easy for users to carry the items around and tools are always to hand when needed.

Features and Benefits

• Anti-roll feature with swivel cap
• Tip type includes; Phillips, Torx, Slotted, Hexagon. (Mfr Part No. 05135938001 from the range also includes Halfmoon and HIOS)
• Multi-component screwdriver handle for ergonomic working.
• Fast spinning zone and Power Zone for precision and high torque
• Mfr Part No. 05073675001 is designed for long life with a Were Black Point tip.
• Robust belt pouch for screwdrivers

Typical Applications

The set of screwdrivers in the range are an essential tool for those working in electronics, optician technicians, precision engineers, jewellers, EDP hardware and model-makers, IT hardware fitters. Also, a suitable use for smartphones, cameras and electronic equipment that requires precision tasks.

What is included in the sets?

For Mfr Part No.: 05073675001:
Phillips (1 x PH 00x60; 1 x PH 0x60)
Torx (1 x TX 5x40; 1 x TX 6x40)
Slotted (1 x 0.23x1.5x40; 1 x 0.30x1.8x60; 1 x 0.40x2.0x60; 1 x 0.40x2.5x80; 1 x 0.50x3.0x80)
Hexagon (1 x 0.9x40; 1 x 1.5x60; 1 x 2x60)

For Mfr Part No: 05135938001:
Phillips (1 x PH 00x44; 1 x PH 0x44; 1 x PH1x44)
Torx (1 x TX 5x44; 1 x TX 6x44)
Slotted (1 x 0.23x1.5x44; 1 x 0.40x2.0x44; 1 x 0.50x3.0x44)
Hexagon (1 x 1.5x44; 1 x 2.0x44)
1013 Kraftform Micro (1 x 97)