Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Adjustable Hex Torque Screwdriver, 1.2 → 3Nm, 1/4 in Drive, ±6 % Accuracy

RS Stock No.: 541-6208Brand: WeraManufacturers Part No.: 05074701001Distrelec Article No.: 30035325
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wera

Torque Range

1.2 → 3Nm

Type

Adjustable

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

155 mm

Accuracy

±6 %

Distrelec Product Id

30035325

Country of Origin

Czech Republic

Product details

Wera Kraftform Adjustable Torque Screwdrivers

Stock information temporarily unavailable.

AED 468.70

AED 468.70 Each (ex VAT)

AED 492.14

AED 492.14 Each (inc. VAT)

Wera Adjustable Hex Torque Screwdriver, 1.2 → 3Nm, 1/4 in Drive, ±6 % Accuracy

AED 468.70

AED 468.70 Each (ex VAT)

AED 492.14

AED 492.14 Each (inc. VAT)

Wera Adjustable Hex Torque Screwdriver, 1.2 → 3Nm, 1/4 in Drive, ±6 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Torque Range

1.2 → 3Nm

Type

Adjustable

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

155 mm

Accuracy

±6 %

Distrelec Product Id

30035325

Country of Origin

Czech Republic

Product details

Wera Kraftform Adjustable Torque Screwdrivers