Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Pre-set Hex Torque Screwdriver, 1.2Nm, 1/4 in Drive, ±6 % Accuracy

RS Stock No.: 875-7555Brand: WeraManufacturers Part No.: 05074716001Distrelec Article No.: 30223942
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wera

Torque Range

1.2Nm

Type

Pre-Set

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

155 mm

Accuracy

±6 %

Distrelec Product Id

30223942

Country of Origin

Czech Republic

Product details

Wera 7460 Kraftform Pre-Set Adjustable Torque Screwdriver, 1 / 4-inch Hex Drive, 1.2 to 3.0 Nm.

From Wera this is the -inch drive Kraftform adjustable screwdriver complete with the Rapidaptor quick-release chuck. The quick release chuck allows you to quickly and easily change the screwdriver bits plus you are provided with unlimited torque to loosen seized and stubborn screws. The torque screwdriver has a -inch hex drive and has the recognizable Wera design, is easy to use and set also giving you the satisfying audible and tactile clicks when your required settings and scale values are reached. Torque values required are easy to adjust and no other tools are required to adjust to the required torque, with a range from 1.2 to 3.0 Nm. To complete this handy adjustable torque screwdriver, it has the multi-component Kraftform ergonomic handle, easy and comfortable on the hand with hard and soft areas. This is a torque screwdriver giving you maximum precision and the best possible results that must be in your tool kit.

Features and Benefits.

  • 7400 Series Pre-Set Adjustable torque screwdrivers.

  • Pre-set torque value when applications are the same / when constant and repeat accuracy needed.

  • 1 / 4-inch Hex drive.

  • Measuring range 1.2 to 3.0 Nm.

  • Accuracy ± 6% (DIN EN ISO 6789).

  • Rapidaptor quick release chuck (quick change of bits).

  • Suitable for -inch Hex bits (DIN ISO 1173-C 6.3, E 6.3 (ISO 1173).

  • Easy setting of required torque values.

  • Readable scale built into the wrench.

  • Audible / tactile clicks when required torque values / scale values reached

  • Kraftform ergonomic handle, hard and soft areas.

  • Maximum precision.

  • Easy to use and comfortable in your hand.

  • Weight 180 g.

  • Size 155 x 37 x 37 mm.

Applications.

  • Assembly.

  • Maintenance.

  • Where dependable screw connection is important.

  • Unlimited torque to loosen seized screws.

Stock information temporarily unavailable.

AED 306.18

AED 306.18 Each (ex VAT)

AED 321.49

AED 321.49 Each (inc. VAT)

Wera Pre-set Hex Torque Screwdriver, 1.2Nm, 1/4 in Drive, ±6 % Accuracy

AED 306.18

AED 306.18 Each (ex VAT)

AED 321.49

AED 321.49 Each (inc. VAT)

Wera Pre-set Hex Torque Screwdriver, 1.2Nm, 1/4 in Drive, ±6 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Torque Range

1.2Nm

Type

Pre-Set

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

155 mm

Accuracy

±6 %

Distrelec Product Id

30223942

Country of Origin

Czech Republic

Product details

Wera 7460 Kraftform Pre-Set Adjustable Torque Screwdriver, 1 / 4-inch Hex Drive, 1.2 to 3.0 Nm.

From Wera this is the -inch drive Kraftform adjustable screwdriver complete with the Rapidaptor quick-release chuck. The quick release chuck allows you to quickly and easily change the screwdriver bits plus you are provided with unlimited torque to loosen seized and stubborn screws. The torque screwdriver has a -inch hex drive and has the recognizable Wera design, is easy to use and set also giving you the satisfying audible and tactile clicks when your required settings and scale values are reached. Torque values required are easy to adjust and no other tools are required to adjust to the required torque, with a range from 1.2 to 3.0 Nm. To complete this handy adjustable torque screwdriver, it has the multi-component Kraftform ergonomic handle, easy and comfortable on the hand with hard and soft areas. This is a torque screwdriver giving you maximum precision and the best possible results that must be in your tool kit.

Features and Benefits.

  • 7400 Series Pre-Set Adjustable torque screwdrivers.

  • Pre-set torque value when applications are the same / when constant and repeat accuracy needed.

  • 1 / 4-inch Hex drive.

  • Measuring range 1.2 to 3.0 Nm.

  • Accuracy ± 6% (DIN EN ISO 6789).

  • Rapidaptor quick release chuck (quick change of bits).

  • Suitable for -inch Hex bits (DIN ISO 1173-C 6.3, E 6.3 (ISO 1173).

  • Easy setting of required torque values.

  • Readable scale built into the wrench.

  • Audible / tactile clicks when required torque values / scale values reached

  • Kraftform ergonomic handle, hard and soft areas.

  • Maximum precision.

  • Easy to use and comfortable in your hand.

  • Weight 180 g.

  • Size 155 x 37 x 37 mm.

Applications.

  • Assembly.

  • Maintenance.

  • Where dependable screw connection is important.

  • Unlimited torque to loosen seized screws.