Technical Document
Specifications
Brand
WeraTorque Range
1.2 → 3Nm
Type
Adjustable
Drive Size
1/4''
ESD Safe
Yes
Overall Length
155 mm
Accuracy
±6 %
Country of Origin
Czech Republic
Product details
ESD Kraftform Adjustable Torque Screwdriver
Standards
EN ISO 6789
Stock information temporarily unavailable.
AED 599.61
AED 599.61 Each (ex VAT)
AED 629.59
AED 629.59 Each (inc. VAT)
Wera Adjustable Torque Screwdriver, 1.2 → 3Nm, 1/4'' Drive, ESD Safe, ±6 % Accuracy
1
AED 599.61
AED 599.61 Each (ex VAT)
AED 629.59
AED 629.59 Each (inc. VAT)
Wera Adjustable Torque Screwdriver, 1.2 → 3Nm, 1/4'' Drive, ESD Safe, ±6 % Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraTorque Range
1.2 → 3Nm
Type
Adjustable
Drive Size
1/4''
ESD Safe
Yes
Overall Length
155 mm
Accuracy
±6 %
Country of Origin
Czech Republic
Product details
ESD Kraftform Adjustable Torque Screwdriver
Standards
EN ISO 6789