Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wera Torque Screwdriver & Bit Set

RS Stock No.: 123-1824Brand: WeraManufacturers Part No.: 05074745001
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wera

Number of Pieces

9

Tip Type

Hex, Round, Square, Torx

Tip Size

11 mm, 12 mm, 1/4 in, TX 10, TX 15, TX 20

Overall Length

25 (870/1) mm, 50 (790 A/50) mm, 50 (867/4 TORX HF) mm

Country of Origin

Czech Republic

Product details

Kraftform Adjustable Torque Screwdriver

Rapidadaptor quick release torque screwdriver.

Suitable for 1/4in bits & Wera Series 1& 4 insert bits
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy

Standards

EN ISO 6789

Stock information temporarily unavailable.

AED 1,437.42

AED 1,437.42 Each (ex VAT)

AED 1,509.29

AED 1,509.29 Each (inc. VAT)

Wera Torque Screwdriver & Bit Set

AED 1,437.42

AED 1,437.42 Each (ex VAT)

AED 1,509.29

AED 1,509.29 Each (inc. VAT)

Wera Torque Screwdriver & Bit Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Number of Pieces

9

Tip Type

Hex, Round, Square, Torx

Tip Size

11 mm, 12 mm, 1/4 in, TX 10, TX 15, TX 20

Overall Length

25 (870/1) mm, 50 (790 A/50) mm, 50 (867/4 TORX HF) mm

Country of Origin

Czech Republic

Product details

Kraftform Adjustable Torque Screwdriver

Rapidadaptor quick release torque screwdriver.

Suitable for 1/4in bits & Wera Series 1& 4 insert bits
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy

Standards

EN ISO 6789