Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Adjustable Hex Torque Screwdriver, 0.3 → 1.2Nm, 9 mm Drive, ±6 % Accuracy

RS Stock No.: 123-1826Brand: WeraManufacturers Part No.: 05074752001Distrelec Article No.: 30147566
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wera

Torque Range

0.3 → 1.2Nm

Type

Adjustable

Drive Shape

Hex

Drive Size

9 mm

Overall Length

192 mm

Accuracy

±6 %

Country of Origin

Czech Republic

Product details

Wera Kraftform 7400 VDE Adjustable Torque Driver

Wera Series 7400 Kraftform VDE adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Offering measurement accuracy at +/- 6% in accordance with EN ISO 6789. Wera torque tools have unlimited loosening torque to loosen seized screws. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer.

Rapidaptor bitholder with quick-release chuck
0.3 Nm to 1.2 Nm
Calibration certificate included

1000V Torque Screwdrivers

Stock information temporarily unavailable.

AED 774.06

AED 774.06 Each (ex VAT)

AED 812.76

AED 812.76 Each (inc. VAT)

Wera Adjustable Hex Torque Screwdriver, 0.3 → 1.2Nm, 9 mm Drive, ±6 % Accuracy

AED 774.06

AED 774.06 Each (ex VAT)

AED 812.76

AED 812.76 Each (inc. VAT)

Wera Adjustable Hex Torque Screwdriver, 0.3 → 1.2Nm, 9 mm Drive, ±6 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Torque Range

0.3 → 1.2Nm

Type

Adjustable

Drive Shape

Hex

Drive Size

9 mm

Overall Length

192 mm

Accuracy

±6 %

Country of Origin

Czech Republic

Product details

Wera Kraftform 7400 VDE Adjustable Torque Driver

Wera Series 7400 Kraftform VDE adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Offering measurement accuracy at +/- 6% in accordance with EN ISO 6789. Wera torque tools have unlimited loosening torque to loosen seized screws. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer.

Rapidaptor bitholder with quick-release chuck
0.3 Nm to 1.2 Nm
Calibration certificate included

1000V Torque Screwdrivers