Wera Safe-Torque A 2 Set 1 Click Torque Wrench Set, 2 → 12Nm, 1/4 in Drive, Hex Drive

RS Stock No.: 263-3847Brand: WeraManufacturers Part No.: 05075832001
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Wera

Torque Wrench Type

Click Torque Wrench Set

Torque Range

2 → 12Nm

Drive Shape

Hex

Drive Size

1/4 in

Model

Safe-Torque A 2 Set 1

Overall Length

275 mm

Country of Origin

Czech Republic

AED 2,536.17

AED 2,536.17 Each (ex VAT)

AED 2,662.98

AED 2,662.98 Each (inc. VAT)

Wera Safe-Torque A 2 Set 1 Click Torque Wrench Set, 2 → 12Nm, 1/4 in Drive, Hex Drive

AED 2,536.17

AED 2,536.17 Each (ex VAT)

AED 2,662.98

AED 2,662.98 Each (inc. VAT)

Wera Safe-Torque A 2 Set 1 Click Torque Wrench Set, 2 → 12Nm, 1/4 in Drive, Hex Drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wera

Torque Wrench Type

Click Torque Wrench Set

Torque Range

2 → 12Nm

Drive Shape

Hex

Drive Size

1/4 in

Model

Safe-Torque A 2 Set 1

Overall Length

275 mm

Country of Origin

Czech Republic