Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Slotted Precision Screwdriver, 2.5 x 0.4 mm Tip, 50 mm Blade, 147 mm Overall

RS Stock No.: 875-9270Brand: WeraManufacturers Part No.: 05117994001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

2.5 x 0.4 mm

Blade Length

50 mm

Overall Length

147 mm

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

Wera Slotted Micro Screwdrivers (2035)

Micro slotted screwdrivers for delicate precision engineering and electronics applications.

3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength

Stock information temporarily unavailable.

AED 19.52

AED 19.52 Each (ex VAT)

AED 20.50

AED 20.50 Each (inc. VAT)

Wera Slotted Precision Screwdriver, 2.5 x 0.4 mm Tip, 50 mm Blade, 147 mm Overall

AED 19.52

AED 19.52 Each (ex VAT)

AED 20.50

AED 20.50 Each (inc. VAT)

Wera Slotted Precision Screwdriver, 2.5 x 0.4 mm Tip, 50 mm Blade, 147 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

2.5 x 0.4 mm

Blade Length

50 mm

Overall Length

147 mm

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

Wera Slotted Micro Screwdrivers (2035)

Micro slotted screwdrivers for delicate precision engineering and electronics applications.

3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength