Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Slotted
Tip Size
1.2 x 0.25 mm
Blade Length
40 mm
Overall Length
137 mm
Blade Finish
Chromium Plated
Country of Origin
Czech Republic
Product details
Wera Slotted Micro Screwdrivers (2035)
Micro slotted screwdrivers for delicate precision engineering and electronics applications.
3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength
AED 25.46
AED 25.46 Each (ex VAT)
AED 26.73
AED 26.73 Each (inc. VAT)
1
AED 25.46
AED 25.46 Each (ex VAT)
AED 26.73
AED 26.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Slotted
Tip Size
1.2 x 0.25 mm
Blade Length
40 mm
Overall Length
137 mm
Blade Finish
Chromium Plated
Country of Origin
Czech Republic
Product details
Wera Slotted Micro Screwdrivers (2035)
Micro slotted screwdrivers for delicate precision engineering and electronics applications.
3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength