Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wera Slotted Precision Screwdriver, 1.5 x 0.23 mm Tip, 60 mm Blade, 157 mm Overall

RS Stock No.: 875-9286Brand: WeraManufacturers Part No.: 05118003001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.5 x 0.23 mm

Blade Length

60 mm

Overall Length

157 mm

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

Wera Slotted Micro Screwdrivers (2035)

Micro slotted screwdrivers for delicate precision engineering and electronics applications.

3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength

Stock information temporarily unavailable.

AED 24.15

AED 24.15 Each (ex VAT)

AED 25.36

AED 25.36 Each (inc. VAT)

Wera Slotted Precision Screwdriver, 1.5 x 0.23 mm Tip, 60 mm Blade, 157 mm Overall

AED 24.15

AED 24.15 Each (ex VAT)

AED 25.36

AED 25.36 Each (inc. VAT)

Wera Slotted Precision Screwdriver, 1.5 x 0.23 mm Tip, 60 mm Blade, 157 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.5 x 0.23 mm

Blade Length

60 mm

Overall Length

157 mm

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

Wera Slotted Micro Screwdrivers (2035)

Micro slotted screwdrivers for delicate precision engineering and electronics applications.

3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength