Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Slotted Precision Screwdriver, 1.8 x 0.3 mm Tip, 60 mm Blade

RS Stock No.: 323-2272Brand: WeraManufacturers Part No.: 05118004001Distrelec Article No.: 30409963
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.8 x 0.3 mm

Blade Length

60 mm

Blade Finish

Matt Nickel

Distrelec Product Id

30409963

Product details

Wera 6 Piece Precision Screwdriver Set

Wera 6 piece precision screwdriver sets. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for electronic applications. These high-quality screwdrivers offer multi-component Kraftform micro handles for fast ergonomic screw-driving, long life and safe service. These screwdrivers have a unique zone features;
Fast spinning zone; located in the mid-section is a fast turning zone designed for quick twists.
Power zone; for high torque transfer the power zones has integrated soft sections for excellent grip
Precision zone; located above the blade, gives the operator an improved feel while in use.

Features and Benefits

• Steel, chrome plated blades with black finish
• Anti-roll off
• Extra durable
• Free spin cap
• Fast spinning, power and precision zones
• Rack system

Typical Application

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
• Precision mechanics,
• Jewellers

FAQ’s:
What do you get in the set?

• Slotted: 1.8; 2; 2.5; 3 mm; Phillips: PH00; PH0 = RS stock no: 323-2604
• Slotted: 2.5; 3; 3.5; 4 mm; Phillips: PH0; PH1 = RS stock no: 323-2610

Are replacement screwdrivers available separately?

Yes, each screwdriver from the set is available separately;
Slotted
1.8 mm, RS stock no: 323-2272
2 mm, RS stock no: 323-2288
2.5 mm, RS stock no: 323-2294
3 mm, RS stock no: 323-2317
3.5 mm, RS stock no: 323-2323
4 mm, RS stock no: 323-2339
Phillips
PH00, RS stock no: 323-2345
PH0, RS stock no: 323-2351
PH1, RS stock no: 323-2367

Are they magnetic?
Wera screwdriver sets are not magnetic

Stock information temporarily unavailable.

AED 22.25

AED 22.25 Each (ex VAT)

AED 23.36

AED 23.36 Each (inc. VAT)

Wera Slotted Precision Screwdriver, 1.8 x 0.3 mm Tip, 60 mm Blade

AED 22.25

AED 22.25 Each (ex VAT)

AED 23.36

AED 23.36 Each (inc. VAT)

Wera Slotted Precision Screwdriver, 1.8 x 0.3 mm Tip, 60 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.8 x 0.3 mm

Blade Length

60 mm

Blade Finish

Matt Nickel

Distrelec Product Id

30409963

Product details

Wera 6 Piece Precision Screwdriver Set

Wera 6 piece precision screwdriver sets. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for electronic applications. These high-quality screwdrivers offer multi-component Kraftform micro handles for fast ergonomic screw-driving, long life and safe service. These screwdrivers have a unique zone features;
Fast spinning zone; located in the mid-section is a fast turning zone designed for quick twists.
Power zone; for high torque transfer the power zones has integrated soft sections for excellent grip
Precision zone; located above the blade, gives the operator an improved feel while in use.

Features and Benefits

• Steel, chrome plated blades with black finish
• Anti-roll off
• Extra durable
• Free spin cap
• Fast spinning, power and precision zones
• Rack system

Typical Application

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
• Precision mechanics,
• Jewellers

FAQ’s:
What do you get in the set?

• Slotted: 1.8; 2; 2.5; 3 mm; Phillips: PH00; PH0 = RS stock no: 323-2604
• Slotted: 2.5; 3; 3.5; 4 mm; Phillips: PH0; PH1 = RS stock no: 323-2610

Are replacement screwdrivers available separately?

Yes, each screwdriver from the set is available separately;
Slotted
1.8 mm, RS stock no: 323-2272
2 mm, RS stock no: 323-2288
2.5 mm, RS stock no: 323-2294
3 mm, RS stock no: 323-2317
3.5 mm, RS stock no: 323-2323
4 mm, RS stock no: 323-2339
Phillips
PH00, RS stock no: 323-2345
PH0, RS stock no: 323-2351
PH1, RS stock no: 323-2367

Are they magnetic?
Wera screwdriver sets are not magnetic