Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Hexagon
Tip Size
2 mm
VDE/1000V Approved
No
Blade Length
60 mm
Overall Length
157 mm
ESD Safe
No
Height Safe
No
Non Sparking
No
Blade Finish
Chrome
Country of Origin
Czech Republic
AED 21.52
AED 21.52 Each (ex VAT)
AED 22.60
AED 22.60 Each (inc. VAT)
1
AED 21.52
AED 21.52 Each (ex VAT)
AED 22.60
AED 22.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Hexagon
Tip Size
2 mm
VDE/1000V Approved
No
Blade Length
60 mm
Overall Length
157 mm
ESD Safe
No
Height Safe
No
Non Sparking
No
Blade Finish
Chrome
Country of Origin
Czech Republic