Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wera L Shape Metric Hex Key Set, 6mm

RS Stock No.: 123-1878Brand: WeraManufacturers Part No.: 05133156001
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Hex Key Size

6mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long, Short

Country of Origin

Czech Republic

Product details

Wera Chrome Plated Short Hex Keys (950 PKS)

Wera 950 PKS series high-quality short hex keys for hexagon socket screws. Feautring the Hex-Plus profile which prevents damage to the screw heads. A greater contact surface avoids rounded out screw heads. Chrome-plated surface for optimised corrosion protection and abrasion resistant markings.

Stock information temporarily unavailable.

AED 16.69

AED 16.69 Each (ex VAT)

AED 17.52

AED 17.52 Each (inc. VAT)

Wera L Shape Metric Hex Key Set, 6mm

AED 16.69

AED 16.69 Each (ex VAT)

AED 17.52

AED 17.52 Each (inc. VAT)

Wera L Shape Metric Hex Key Set, 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Hex Key Size

6mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long, Short

Country of Origin

Czech Republic

Product details

Wera Chrome Plated Short Hex Keys (950 PKS)

Wera 950 PKS series high-quality short hex keys for hexagon socket screws. Feautring the Hex-Plus profile which prevents damage to the screw heads. A greater contact surface avoids rounded out screw heads. Chrome-plated surface for optimised corrosion protection and abrasion resistant markings.