Wera Hexagon Bit Holder, 1/4 in Tip, 1/4 in Drive, 50 mm Overall

RS Stock No.: 875-7521Brand: WeraManufacturers Part No.: 05347100001
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon

Type

Bit Holder

Size

1/4 in

Material

Stainless Steel

Overall Length

50 mm

Drive Size

1/4 in

Country of Origin

Czech Republic

Product details

Wera 1/4in Magnetic Bit Holder (889/4/1 SB)

Wera universal 1/4in magnetic bit holder for power tool use.

Retaining ring
Easily insertable and removable
Ring magnet for a secure fit and hold
Stainless Steel construction

You may be interested in
Wera Universal Bit Holder
P.O.A.Each (ex VAT)
RS PRO Hex Adapter
AED 37.76Each (ex VAT)
Stock information temporarily unavailable.

AED 36.80

AED 36.80 Each (ex VAT)

AED 38.64

AED 38.64 Each (inc. VAT)

Wera Hexagon Bit Holder, 1/4 in Tip, 1/4 in Drive, 50 mm Overall

AED 36.80

AED 36.80 Each (ex VAT)

AED 38.64

AED 38.64 Each (inc. VAT)

Wera Hexagon Bit Holder, 1/4 in Tip, 1/4 in Drive, 50 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wera Universal Bit Holder
P.O.A.Each (ex VAT)
RS PRO Hex Adapter
AED 37.76Each (ex VAT)

Technical Document

Specifications

Brand

Wera

Head Type

Hexagon

Type

Bit Holder

Size

1/4 in

Material

Stainless Steel

Overall Length

50 mm

Drive Size

1/4 in

Country of Origin

Czech Republic

Product details

Wera 1/4in Magnetic Bit Holder (889/4/1 SB)

Wera universal 1/4in magnetic bit holder for power tool use.

Retaining ring
Easily insertable and removable
Ring magnet for a secure fit and hold
Stainless Steel construction

You may be interested in
Wera Universal Bit Holder
P.O.A.Each (ex VAT)
RS PRO Hex Adapter
AED 37.76Each (ex VAT)