Technical Document
Specifications
Brand
WeraTorque Wrench Type
Click Torque Wrench
Torque Range
200 → 1000Nm
Drive Shape
Square
Drive Size
3/4 in
Model
Click-Torque E 1
Overall Length
1250 mm
Accuracy
±3 %
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 8,586.48
AED 8,586.48 Each (ex VAT)
AED 9,015.80
AED 9,015.80 Each (inc. VAT)
Wera Click-Torque E 1 Click Torque Wrench, 200 → 1000Nm, 3/4 in Drive, Square Drive
1
AED 8,586.48
AED 8,586.48 Each (ex VAT)
AED 9,015.80
AED 9,015.80 Each (inc. VAT)
Wera Click-Torque E 1 Click Torque Wrench, 200 → 1000Nm, 3/4 in Drive, Square Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraTorque Wrench Type
Click Torque Wrench
Torque Range
200 → 1000Nm
Drive Shape
Square
Drive Size
3/4 in
Model
Click-Torque E 1
Overall Length
1250 mm
Accuracy
±3 %
Country of Origin
Taiwan, Province Of China