Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 9-Piece 3/8 in Bit Socket Set , Torx Bit

RS Stock No.: 175-2364Brand: WeraManufacturers Part No.: 3972
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Bit Socket Set

Drive Size

3/8 in

Number of Pieces

9

Socket Head Type

Torx Bit

Ratchet Included

No

Socket Size

TX10, TX15, TX20, TX25, TX27, TX30, TX40, TX45, TX50

Drive Type

Square

Head Type

Torx

Set Type

Non-Impact Socket Set

Stock information temporarily unavailable.

AED 383.41

AED 383.41 Each (ex VAT)

AED 402.58

AED 402.58 Each (inc. VAT)

Wera 9-Piece 3/8 in Bit Socket Set , Torx Bit

AED 383.41

AED 383.41 Each (ex VAT)

AED 402.58

AED 402.58 Each (inc. VAT)

Wera 9-Piece 3/8 in Bit Socket Set , Torx Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Bit Socket Set

Drive Size

3/8 in

Number of Pieces

9

Socket Head Type

Torx Bit

Ratchet Included

No

Socket Size

TX10, TX15, TX20, TX25, TX27, TX30, TX40, TX45, TX50

Drive Type

Square

Head Type

Torx

Set Type

Non-Impact Socket Set