Technical Document
Specifications
Brand
WeraTorque Wrench Type
Click Torque Wrench
Torque Range
2.5 → 25Nm
Drive Shape
Hex
Drive Size
1/4 in
Model
Click-Torque A 6
Overall Length
290 mm
Accuracy
±4 %
Scale Graduations
0.1Nm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 955.08
AED 955.08 Each (ex VAT)
AED 1,002.83
AED 1,002.83 Each (inc. VAT)
Wera Click-Torque A 6 Click Torque Wrench, 2.5 → 25Nm, 1/4 in Drive, Hex Drive
1
AED 955.08
AED 955.08 Each (ex VAT)
AED 1,002.83
AED 1,002.83 Each (inc. VAT)
Wera Click-Torque A 6 Click Torque Wrench, 2.5 → 25Nm, 1/4 in Drive, Hex Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraTorque Wrench Type
Click Torque Wrench
Torque Range
2.5 → 25Nm
Drive Shape
Hex
Drive Size
1/4 in
Model
Click-Torque A 6
Overall Length
290 mm
Accuracy
±4 %
Scale Graduations
0.1Nm
Country of Origin
Taiwan, Province Of China