Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Werma Wall Mount Buzzer, 24 V, 100dB at 1 m, IP65, AC, DC, 8-Tone

RS Stock No.: 384-7975Brand: WermaManufacturers Part No.: 110.000.75Distrelec Article No.: 13766233
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

IP Rating

IP65

Decibels at 1 Metre

100dB

Current Type

AC, DC

Number Of Tones

8

Housing Colour

Black

Mounting Style

Wall Mount

Diameter

72 mm

Application Type

Buzzer

Minimum Decibel

86dB

Maximum Decibel

100dB

Housing Material

Polycarbonate

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Distrelec Product Id

13766233

Country of Origin

Germany

Product details

Multi-Tone Electronic Buzzer 110

Designed for industrial use
Protection to IP65
Sound output 100dB at 1m
Switchable 8 tones
Tone Frequency 1.6kHz to 3.4kHz
Sweep/pulse 1Hz to 420Hz
Volume control
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black
Front protrusion 39.6mm

Stock information temporarily unavailable.

AED 602.02

AED 602.02 Each (ex VAT)

AED 632.12

AED 632.12 Each (inc. VAT)

Werma Wall Mount Buzzer, 24 V, 100dB at 1 m, IP65, AC, DC, 8-Tone

AED 602.02

AED 602.02 Each (ex VAT)

AED 632.12

AED 632.12 Each (inc. VAT)

Werma Wall Mount Buzzer, 24 V, 100dB at 1 m, IP65, AC, DC, 8-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

IP Rating

IP65

Decibels at 1 Metre

100dB

Current Type

AC, DC

Number Of Tones

8

Housing Colour

Black

Mounting Style

Wall Mount

Diameter

72 mm

Application Type

Buzzer

Minimum Decibel

86dB

Maximum Decibel

100dB

Housing Material

Polycarbonate

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Distrelec Product Id

13766233

Country of Origin

Germany

Product details

Multi-Tone Electronic Buzzer 110

Designed for industrial use
Protection to IP65
Sound output 100dB at 1m
Switchable 8 tones
Tone Frequency 1.6kHz to 3.4kHz
Sweep/pulse 1Hz to 420Hz
Volume control
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black
Front protrusion 39.6mm