Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Werma 85dB Panel Mount Continuous Internal Piezo Buzzer, 42.5 x 29.8mm, 230V ac Max

RS Stock No.: 660-1198Brand: WermaManufacturers Part No.: 114.068.28
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

Werma

Mounting Type

Panel Mount

Maximum Supply Voltage

230V ac

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Diameter

43mm

Height

43mm

Dimensions

42.5 x 29.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.4kHz

Supply Current

20mA

Country of Origin

Germany

Product details

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 275.62

AED 275.62 Each (ex VAT)

AED 289.40

AED 289.40 Each (inc. VAT)

Werma 85dB Panel Mount Continuous Internal Piezo Buzzer, 42.5 x 29.8mm, 230V ac Max

AED 275.62

AED 275.62 Each (ex VAT)

AED 289.40

AED 289.40 Each (inc. VAT)

Werma 85dB Panel Mount Continuous Internal Piezo Buzzer, 42.5 x 29.8mm, 230V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 275.62
10 - 14AED 261.76
15+AED 252.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Werma

Mounting Type

Panel Mount

Maximum Supply Voltage

230V ac

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Diameter

43mm

Height

43mm

Dimensions

42.5 x 29.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.4kHz

Supply Current

20mA

Country of Origin

Germany

Product details

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more