Werma EM 208 Series Red Flashing Beacon, 24 V dc, Panel Mount, Xenon Bulb, IP65

RS Stock No.: 455-2836Brand: WermaManufacturers Part No.: 208.100.55
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

100mA

Base Diameter

58mm

Housing Colour

Black

Lamp Included

No

Series

EM 208

Height

104mm

IP Rating

IP65

Standards Met

CE Certified, cULus Listed, EAC Certified

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

Germany

Product details

Flashing Installation - Series 208

Flashing xenon units
0.75 Hz frequency and 1 Ws flash energy
57mm diameter
Panel cut out M22 (22.5 mm) with 6.3 mm Faston connections

Stock information temporarily unavailable.

AED 735.79

AED 735.79 Each (ex VAT)

AED 772.58

AED 772.58 Each (inc. VAT)

Werma EM 208 Series Red Flashing Beacon, 24 V dc, Panel Mount, Xenon Bulb, IP65

AED 735.79

AED 735.79 Each (ex VAT)

AED 772.58

AED 772.58 Each (inc. VAT)

Werma EM 208 Series Red Flashing Beacon, 24 V dc, Panel Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

100mA

Base Diameter

58mm

Housing Colour

Black

Lamp Included

No

Series

EM 208

Height

104mm

IP Rating

IP65

Standards Met

CE Certified, cULus Listed, EAC Certified

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

Germany

Product details

Flashing Installation - Series 208

Flashing xenon units
0.75 Hz frequency and 1 Ws flash energy
57mm diameter
Panel cut out M22 (22.5 mm) with 6.3 mm Faston connections