Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66

RS Stock No.: 197-4197Brand: WermaManufacturers Part No.: 261.110.60Distrelec Article No.: 30149985
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 → 230 V ac

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

65mA

Current Type

AC

Base Diameter

85mm

Housing Colour

Grey

Lamp Included

Yes

Series

EvoSIGNAL Midi

Height

130mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CCC, CE, cULus

Country of Origin

Germany

AED 526.94

AED 526.94 Each (ex VAT)

AED 553.29

AED 553.29 Each (inc. VAT)

Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66

AED 526.94

AED 526.94 Each (ex VAT)

AED 553.29

AED 553.29 Each (inc. VAT)

Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 → 230 V ac

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

65mA

Current Type

AC

Base Diameter

85mm

Housing Colour

Grey

Lamp Included

Yes

Series

EvoSIGNAL Midi

Height

130mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CCC, CE, cULus

Country of Origin

Germany