Werma 420 Series Red Sounder Beacon, 24 V ac/dc, IP65, Surface Mount, 105dB at 1 Metre

RS Stock No.: 534-9681Brand: WermaManufacturers Part No.: 420.120.75Distrelec Article No.: 30401413
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Surface Mount

Current Type

AC, DC

Light Effect

Steady

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

420

Bulb Type

LED

Housing Colour

Black

Number Of Tones

8

IP Rating

IP65

Housing Material

Polycarbonate

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Distrelec Product Id

30401413

Country of Origin

Germany

Stock information temporarily unavailable.

AED 927.26

AED 927.26 Each (ex VAT)

AED 973.62

AED 973.62 Each (inc. VAT)

Werma 420 Series Red Sounder Beacon, 24 V ac/dc, IP65, Surface Mount, 105dB at 1 Metre

AED 927.26

AED 927.26 Each (ex VAT)

AED 973.62

AED 973.62 Each (inc. VAT)

Werma 420 Series Red Sounder Beacon, 24 V ac/dc, IP65, Surface Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Surface Mount

Current Type

AC, DC

Light Effect

Steady

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

420

Bulb Type

LED

Housing Colour

Black

Number Of Tones

8

IP Rating

IP65

Housing Material

Polycarbonate

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Distrelec Product Id

30401413

Country of Origin

Germany