Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Werma 433 Series Yellow Sounder Beacon, 10 → 48 V ac/dc, IP65, Bracket Mount, 108dB at 1 Metre

RS Stock No.: 798-3867Brand: WermaManufacturers Part No.: 433.310.70
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

10 → 48 V ac/dc

Lens Colour

Yellow

Mounting Style

Bracket

Current Type

AC, DC

Light Effect

Rotating

Sounder Type

Electronic

Decibels at 1 Metre

108dB

Series

433

Bulb Type

LED

Housing Colour

Grey

Number Of Tones

32

IP Rating

IP65

Minimum Temperature

-30°C

Standards Met

CE Certified, cULus Listed, EAC Certified

Housing Material

ABS, PC

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

433 Series Sounder/Beacon Combination - Rotating

The Werma 433 series Sounder/Beacon Combination has a multi-tone sounder capable of 32 different tones and a rotating LED beacon. The 433 series sounder beacon also allows for optical and audible warning to be triggered separately for two stage signalling.

Rotating LED beacon
32 tones can be set to meet the requirements of the application, one tone can be triggered externally
Adjustable sound output up to 112 dB
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection

Stock information temporarily unavailable.

AED 3,074.50

AED 3,074.50 Each (ex VAT)

AED 3,228.23

AED 3,228.23 Each (inc. VAT)

Werma 433 Series Yellow Sounder Beacon, 10 → 48 V ac/dc, IP65, Bracket Mount, 108dB at 1 Metre

AED 3,074.50

AED 3,074.50 Each (ex VAT)

AED 3,228.23

AED 3,228.23 Each (inc. VAT)

Werma 433 Series Yellow Sounder Beacon, 10 → 48 V ac/dc, IP65, Bracket Mount, 108dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

10 → 48 V ac/dc

Lens Colour

Yellow

Mounting Style

Bracket

Current Type

AC, DC

Light Effect

Rotating

Sounder Type

Electronic

Decibels at 1 Metre

108dB

Series

433

Bulb Type

LED

Housing Colour

Grey

Number Of Tones

32

IP Rating

IP65

Minimum Temperature

-30°C

Standards Met

CE Certified, cULus Listed, EAC Certified

Housing Material

ABS, PC

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

433 Series Sounder/Beacon Combination - Rotating

The Werma 433 series Sounder/Beacon Combination has a multi-tone sounder capable of 32 different tones and a rotating LED beacon. The 433 series sounder beacon also allows for optical and audible warning to be triggered separately for two stage signalling.

Rotating LED beacon
32 tones can be set to meet the requirements of the application, one tone can be triggered externally
Adjustable sound output up to 112 dB
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection