Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Werma 645 Series Voice Sounder unit, 24 V dc, DC, IP65

RS Stock No.: 481-957Brand: WermaManufacturers Part No.: 645.840.55
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 71

Series

645

Component Type

Voice Sounder

Current Type

DC

Lamp Included

No

Supply Voltage

24 V dc

Maximum Decibel

88dB

Height

110mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Vocal Elements for KombiSIGN Signal Towers

Features and Benefits

• Plays customer specific audio files in mp3 format (tones, songs and spoken texts)
• Easy programming via USB connection cable from PC
• Excellent sound quality
• More than 60 minutes replay capacity
• Postitve and negative logic possible
• Adjustable sound output
• 24 Vdc supply

Stock information temporarily unavailable.

AED 1,265.20

AED 1,265.20 Each (ex VAT)

AED 1,328.46

AED 1,328.46 Each (inc. VAT)

Werma 645 Series Voice Sounder unit, 24 V dc, DC, IP65

AED 1,265.20

AED 1,265.20 Each (ex VAT)

AED 1,328.46

AED 1,328.46 Each (inc. VAT)

Werma 645 Series Voice Sounder unit, 24 V dc, DC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 71

Series

645

Component Type

Voice Sounder

Current Type

DC

Lamp Included

No

Supply Voltage

24 V dc

Maximum Decibel

88dB

Height

110mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Vocal Elements for KombiSIGN Signal Towers

Features and Benefits

• Plays customer specific audio files in mp3 format (tones, songs and spoken texts)
• Easy programming via USB connection cable from PC
• Excellent sound quality
• More than 60 minutes replay capacity
• Postitve and negative logic possible
• Adjustable sound output
• 24 Vdc supply