Werma Kompakt Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Base Mount

RS Stock No.: 798-3905Brand: WermaManufacturers Part No.: 695.310.55
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Base Mount

Height

391mm

Base Diameter

152mm

Connection Cable Length

2.5m

IP Rating

IP69K

Supply Voltage

24 V dc

Connection Type

Screw

Minimum Temperature

-30°C

Housing Colour

Black

Current Consumption

380mA

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

CleanSIGN LED Signal Tower - SMD Technology

The CleanSIGN LED signal tower is ideal for use in the food, pharmaceutical and cosmetic industry as well as in cleanroom applications.
As the CleanSIGN fulfils the high Air Cleanliness Class 2, it can be used in the semiconductor industry, microelectronics, medical research, pharmaceutical, optical and laser technology, aerospace engineering and nanotechnology.

Permanent lights in red, yellow and green (SMD technology)
Preset, three tier colour distribution (RYG)
Electronic modularity of the individual tiers
Hygienic and cleaning-friendly design
Developed in accordance EHEDG directives
Resistant to cleaning agents and with FDA approval
IP67 / IP69K protection
Integrated, continuous tone buzzer (85 dB)
User friendly one piece mounting
Translucent housing enables the signal tower to blend into the background in its inactive state
Base mount (stock no. 798-3905), wall mount (stock no. 700-9221))

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 2,508.08

AED 2,508.08 Each (ex VAT)

AED 2,633.48

AED 2,633.48 Each (inc. VAT)

Werma Kompakt Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Base Mount

AED 2,508.08

AED 2,508.08 Each (ex VAT)

AED 2,633.48

AED 2,633.48 Each (inc. VAT)

Werma Kompakt Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Base Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Base Mount

Height

391mm

Base Diameter

152mm

Connection Cable Length

2.5m

IP Rating

IP69K

Supply Voltage

24 V dc

Connection Type

Screw

Minimum Temperature

-30°C

Housing Colour

Black

Current Consumption

380mA

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

CleanSIGN LED Signal Tower - SMD Technology

The CleanSIGN LED signal tower is ideal for use in the food, pharmaceutical and cosmetic industry as well as in cleanroom applications.
As the CleanSIGN fulfils the high Air Cleanliness Class 2, it can be used in the semiconductor industry, microelectronics, medical research, pharmaceutical, optical and laser technology, aerospace engineering and nanotechnology.

Permanent lights in red, yellow and green (SMD technology)
Preset, three tier colour distribution (RYG)
Electronic modularity of the individual tiers
Hygienic and cleaning-friendly design
Developed in accordance EHEDG directives
Resistant to cleaning agents and with FDA approval
IP67 / IP69K protection
Integrated, continuous tone buzzer (85 dB)
User friendly one piece mounting
Translucent housing enables the signal tower to blend into the background in its inactive state
Base mount (stock no. 798-3905), wall mount (stock no. 700-9221))

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in