Werma WM 729 EX Series Red Steady Beacon, 24 V dc, Wall Mount, LED Bulb

RS Stock No.: 798-3814Brand: WermaManufacturers Part No.: 729.100.55
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Steady

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Type

DC

Base Diameter

139mm

Housing Colour

Black

Lamp Included

Yes

Series

WM 729 EX

Height

214mm

Hazardous Area Certification

ATEX

Base Length

121mm

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

LED Ex Static Beacon - 729 Series

The Werma 729 series static beacon offers explosion protection (Ex) for gas application zones 1 and 2 and for dust applications zones 21 and 22.

Gas applications: Zones 1 and 2
Dust applications: Zones 21 and 22
Connection area “e” for simple connection
Black aluminium housing
Salt water resistant
Effective explosion protection even at extreme temperatures (-50°C to +50°C, with accessory)
LEDs have life duration of up to 50,000 hours
Can be wall, base and ceiling mounted
Reinforced borosilicate glass lens
Integrated mounting bracket made of VA steel
M20 x 1.5 mm cable gland

Approvals

BVS 11 ATEX 107
IECEx BVS 11.0082

Stock information temporarily unavailable.

AED 4,049.96

AED 4,049.96 Each (ex VAT)

AED 4,252.46

AED 4,252.46 Each (inc. VAT)

Werma WM 729 EX Series Red Steady Beacon, 24 V dc, Wall Mount, LED Bulb

AED 4,049.96

AED 4,049.96 Each (ex VAT)

AED 4,252.46

AED 4,252.46 Each (inc. VAT)

Werma WM 729 EX Series Red Steady Beacon, 24 V dc, Wall Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Steady

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Type

DC

Base Diameter

139mm

Housing Colour

Black

Lamp Included

Yes

Series

WM 729 EX

Height

214mm

Hazardous Area Certification

ATEX

Base Length

121mm

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

LED Ex Static Beacon - 729 Series

The Werma 729 series static beacon offers explosion protection (Ex) for gas application zones 1 and 2 and for dust applications zones 21 and 22.

Gas applications: Zones 1 and 2
Dust applications: Zones 21 and 22
Connection area “e” for simple connection
Black aluminium housing
Salt water resistant
Effective explosion protection even at extreme temperatures (-50°C to +50°C, with accessory)
LEDs have life duration of up to 50,000 hours
Can be wall, base and ceiling mounted
Reinforced borosilicate glass lens
Integrated mounting bracket made of VA steel
M20 x 1.5 mm cable gland

Approvals

BVS 11 ATEX 107
IECEx BVS 11.0082