Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Werma Kompakt Series Red/Green Signal Tower, 2 Lights, 24 V dc, Wall Mount

RS Stock No.: 655-8218Brand: WermaManufacturers Part No.: 741.110.55
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

LED Colour

Red/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Wall Mount

Height

75mm

Hazardous Area Certification

ATEX

Supply Voltage

24 V dc

Connection Type

Screw

Minimum Temperature

-20°C

Housing Colour

Black

Current Consumption

90mA

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Kompakt 36 - LED Ex Signal Tower 36mm

Zone 1 and 2
Dimensions of the Zener barrier; 22mm x 75mm x 110mm

You may be interested in
Stock information temporarily unavailable.

AED 3,449.56

AED 3,449.56 Each (ex VAT)

AED 3,622.04

AED 3,622.04 Each (inc. VAT)

Werma Kompakt Series Red/Green Signal Tower, 2 Lights, 24 V dc, Wall Mount

AED 3,449.56

AED 3,449.56 Each (ex VAT)

AED 3,622.04

AED 3,622.04 Each (inc. VAT)

Werma Kompakt Series Red/Green Signal Tower, 2 Lights, 24 V dc, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

LED Colour

Red/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Wall Mount

Height

75mm

Hazardous Area Certification

ATEX

Supply Voltage

24 V dc

Connection Type

Screw

Minimum Temperature

-20°C

Housing Colour

Black

Current Consumption

90mA

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Kompakt 36 - LED Ex Signal Tower 36mm

Zone 1 and 2
Dimensions of the Zener barrier; 22mm x 75mm x 110mm

You may be interested in